USD
Add To Favorites
Photo Not Available
PLL-24-Y2-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.21259 $212.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLL-24-Y2-1-ND
Copy   PLL-24-Y2-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLL-24-Y2-1

Copy   PLL-24-Y2-1
Description LABEL LSR POLY WHT .56 X .19"
Copy   LABEL LSR POLY WHT .56 X .19"
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LJSL, PLL Datasheet
Identification Products Catalog
Environmental Information Panduit RoHS3 Statement
PCN Design/Specification Multiple Devices Material Thickness 18/Feb/2019
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 240 per Sheet; 5 sheets per Pkg
Part Status Active
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyester
Label Size 0.56" x 0.19" (14.2mm x 4.8mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

11:20:24 9/16/2019