USD
Photo Not Available
PLL-22-PO-1Y
Product Overview
Digi-Key Part Number PLL-22-PO-1Y-ND
Copy   PLL-22-PO-1Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLL-22-PO-1Y

Copy   PLL-22-PO-1Y
Description LABEL LSR POLYFN YEL 7.88 X .50"
Copy   LABEL LSR POLYFN YEL 7.88 X .50"
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 20 per Sheet; 50 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyolefin (PO)
Label Size 7.88" x 0.5" (200.2mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

22:04:52 9/17/2019