USD

Photo Not Available
PLL-22-PO-1B
Price & Procurement
0 In Stock

PLL-22-PO-1B

Datasheet
Digi-Key Part Number PLL-22-PO-1B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL-22-PO-1B
Copy  
Description LABEL LSR POLYFN BLU 7.88 X .50"
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 20 per Sheet; 50 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyolefin (PO)
Label Size 7.88" x 0.5" (200.2mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000