USD
Photo Not Available
PLL-17-Y2-2.5
Product Overview
Digi-Key Part Number PLL-17-Y2-2.5-ND
Copy   PLL-17-Y2-2.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLL-17-Y2-2.5

Copy   PLL-17-Y2-2.5
Description LABEL LSR POLY WHITE 1.88 X .83"
Copy   LABEL LSR POLY WHITE 1.88 X .83"
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 44 per Sheet; 57 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyester
Label Size 1.88" x 0.38" (47.8mm x 9.6mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500

05:34:34 9/17/2019