USD

Photo Not Available
PLL-15-Y2-5
Price & Procurement
0 In Stock

PLL-15-Y2-5

Datasheet
Digi-Key Part Number PLL-15-Y2-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLL-15-Y2-5
Copy  
Description LABEL LSR POLY WHT 1.88 X .25"
Copy  
Direct Substitute
Part Number Manufacturer Quantity Available Unit Price Tariff Status
C188X030FJJ Panduit Corp 3,000 - Immediate
$0.16363 Not applicable
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging 156 per Sheet; 65 sheets per Pkg
Part Status Obsolete
Label Type Blank Standard
For Use With/Related Products Laser Printers
Material Polyester
Label Size 1.88" x 0.25" (47.8mm x 6.4mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000