Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.57830 $57.83
1,000 0.56145 $561.45
5,000 0.54464 $2,723.22
10,000 0.52783 $5,278.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-13372-ND
Copy   298-13372-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLB4S-C

Copy   PLB4S-C
Description TIE CBL DL STD NAT 14.8"
Copy   TIE CBL DL STD NAT 14.8"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Double Head, Locking Natural 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) 1.233' (375.92mm)

Copy   Double Head, Locking Natural 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) 1.233' (375.92mm)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-TY® BOW-TY™ PLB
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Double Head, Locking
Length - Approximate 14.75"
Bundle Diameter 4.10" (104.14mm)
Width 0.190" (4.83mm)
Length - Actual 1.233' (375.92mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.68 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • GTS-E - Panduit Corp | 298-10589-ND DigiKey Electronics
  • GTS-E
  • Panduit Corp
  • CABLE TIE HAND TOOL
  • Unit Price $194.06000
  • 298-10589-ND
  • GTH-E - Panduit Corp | 298-10711-ND DigiKey Electronics
  • GTH-E
  • Panduit Corp
  • TOOL CABLE TIE GUN
  • Unit Price $299.95000
  • 298-10711-ND
Additional Resources
Standard Package ? 100
Other Names 298-13372
PLB4S-C-ND

08:05:01 8/17/2019