Add To Favorites
Product Overview
Digi-Key Part Number 298-10949-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

PIDT011

Description TAG 4"X2" SILVER 25/PK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ID Tags, Pipe Markers Catalog
Online Catalog Safety Tags
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Tag
Label Type -
Label Size 4.00" L x 2.00" W (101.6mm x 50.8mm)
Material Aluminum
Color Silver
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10949
61305602398

13:29:26 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.58000 $53.58
10 52.18100 $521.81
25 51.24880 $1,281.22
50 49.85120 $2,492.56
100 48.91960 $4,891.96
500 47.98772 $23,993.86
1,000 47.05586 $47,055.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback