Add To Favorites
PFM0069
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.40000 $48.40
10 47.05800 $470.58
25 45.71320 $1,142.83
50 44.36860 $2,218.43
100 43.02400 $4,302.40
500 41.67950 $20,839.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-10822-ND
Copy   298-10822-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFM0069

Copy   PFM0069
Description SIGN 20"X14" BLACK/YELLOW
Copy   SIGN 20"X14" BLACK/YELLOW
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Online Catalog Floor Signs and Tapes
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Color Black, Yellow
For Use With/Related Products -
Material Vinyl
Label Size 20.00" L x 14.00" W (508.0mm x 355.6mm)
Label Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-10822
61305610362

05:03:33 1/22/2019