Add To Favorites
Product Overview
Digi-Key Part Number 298-10813-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PFM0037

Description SIGN 17"DIA RED/BLACK/WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Online Catalog Floor Signs and Tapes
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Sign
Label Type -
Label Size 17.00" Dia (431.8mm)
Material Vinyl
Color Red, Black
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10813
61305606288

21:45:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.64000 $58.64
10 57.10900 $571.09
25 56.08920 $1,402.23
50 54.55920 $2,727.96
100 53.53950 $5,353.95
500 52.51984 $26,259.92
1,000 51.49984 $51,499.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback