Add To Favorites
PFM0029
Product Overview
Digi-Key Part Number 298-10836-ND
Copy   298-10836-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFM0029

Copy   PFM0029
Description SIGN 17"DIA BLACK/BLUE/WHITE
Copy   SIGN 17"DIA BLACK/BLUE/WHITE
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Online Catalog Floor Signs and Tapes
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Sign
Label Type -
Label Size 17.00" Dia (431.8mm)
Material Vinyl
Color Black and Blue Legend, White Background
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-10836
61305606280
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.36000 $45.36
10 44.10000 $441.00
25 42.84000 $1,071.00
50 41.58000 $2,079.00
100 40.32000 $4,032.00
500 39.06000 $19,530.00

Submit a request for quotation on quantities greater than those displayed.

08:02:26 9/19/2018