Add To Favorites
Product Overview
Digi-Key Part Number 298-10833-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PFM0024

Description SIGN 17"DIA RED/WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Online Catalog Floor Signs and Tapes
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Sign
Label Type -
Label Size 17.00" Dia (431.8mm)
Material Vinyl
Color Red, White
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10833
61305606275

13:03:05 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.39000 $48.39
10 47.13000 $471.30
25 46.28800 $1,157.20
50 45.02560 $2,251.28
100 44.18390 $4,418.39
500 43.34248 $21,671.24
1,000 42.50081 $42,500.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback