Add To Favorites
PFM0017
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.36000 $45.36
10 44.10000 $441.00
25 42.84000 $1,071.00
50 41.58000 $2,079.00
100 40.32000 $4,032.00
500 39.06000 $19,530.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-10828-ND
Copy   298-10828-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFM0017

Copy   PFM0017
Description SIGN 17"DIA BLACK/YELLOW
Copy   SIGN 17"DIA BLACK/YELLOW
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Online Catalog Floor Signs and Tapes
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Color Black, Yellow
For Use With/Related Products -
Material Vinyl
Label Size 17.00" Dia (431.8mm)
Label Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-10828
61305606268

10:03:43 1/17/2019