Add To Favorites
PFB8P Cable Clip, Conduit Metallic Stud Mount, Fastener 0.500" (12.70mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.26000 $126.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PFB8P-ND
Copy   PFB8P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFB8P

Copy   PFB8P
Description CBL CLIP CONDUIT MET STUD MNT
Copy   CBL CLIP CONDUIT MET STUD MNT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, Conduit Metallic Stud Mount, Fastener 0.500" (12.70mm)

Copy   Cable Clip, Conduit Metallic Stud Mount, Fastener 0.500" (12.70mm)
Documents & Media
Datasheets Strong Hold Catalog
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StrongHold™
Packaging ? Bulk ?
Part Status Active
Type Clip, Conduit
Type Attributes Push-Fit
Opening Size 0.500" (12.70mm)
Mounting Type Stud Mount, Fastener
Material Metal
Color Metallic
Length -
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features -
Screw Size 1/4"
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 07498362948

16:20:18 12/18/2018