Add To Favorites
Photo Not Available
PDL-128
Product Overview
Digi-Key Part Number PDL-128-ND
Copy   PDL-128-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDL-128

Copy   PDL-128
Description LABEL S LAM DM TED WHT 1.25X.38"
Copy   LABEL S LAM DM TED WHT 1.25X.38"
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Identification Products Catalog
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series PAN-CODE™
Packaging ? 5 per Row, 24 per Fanfold
Part Status Active
Label Type Butt Cut Labels
Label Size 1.25" x 0.38" (31.8mm x 9.7mm)
Material Tedlar, Self-Laminating
Color White
For Use With/Related Products Dot-Matrix Printer
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12128 $606.40

Submit a request for quotation on quantities greater than those displayed.

12:41:29 9/24/2018