Add To Favorites
Product Overview
Digi-Key Part Number 298-10927-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PCT-1078-C

Description TAG 6.25"X3" RED/BLACK/WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Safety Tags Catalog
Online Catalog Safety Tags
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Tag
Label Type -
Label Size 6.25" L x 3.00" W (158.8mm x 76.2mm)
Material Plastic
Color Red and Black Legend, White Background
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names 298-10927
61305610097

12:48:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.81000 $58.81
10 57.27700 $572.77
25 56.25400 $1,406.35
50 54.71980 $2,735.99
100 53.69710 $5,369.71
500 52.67406 $26,337.03
1,000 51.65135 $51,651.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback