Add To Favorites
P520C19BL3 3.00' (914.4mm) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.21000 $35.21
10 34.23000 $342.30
25 33.25200 $831.30
50 32.27400 $1,613.70
100 31.29600 $3,129.60
500 30.31800 $15,159.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-12014-ND
Copy   298-12014-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P520C19BL3

Copy   P520C19BL3
Description CORD 14AWG NEMA5-20P - IEC320 3'
Copy   CORD 14AWG NEMA5-20P - IEC320 3'
Detailed Description

3.00' (914.4mm) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT

Copy   3.00' (914.4mm) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-20P
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding -
Length 3.00' (914.4mm)
Approval Marks cUL, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating 15A
Operating Temperature 60°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498364538
298-12014
P520C19BL3-ND

12:16:56 11/17/2018