Add To Favorites
P32M58 Cable Clip, Conduit Metallic Beam Mount, Hammer On 2.000" (50.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.52450 $252.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P32M58-ND
Copy   P32M58-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P32M58

Copy   P32M58
Description CBL CLIP CONDUIT METALLIC BEAM
Copy   CBL CLIP CONDUIT METALLIC BEAM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, Conduit Metallic Beam Mount, Hammer On 2.000" (50.80mm)

Copy   Cable Clip, Conduit Metallic Beam Mount, Hammer On 2.000" (50.80mm)
Documents & Media
Datasheets Strong Hold Catalog
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StrongHold™
Packaging ? Bulk ?
Part Status Active
Type Clip, Conduit
Type Attributes Snap Closure
Opening Size 2.000" (50.80mm)
Mounting Type Beam Mount, Hammer On
Material Metal
Color Metallic
Length -
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features 360° Rotation
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.313" ~ 0.500" (7.95mm ~ 12.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 07498363007

21:26:16 12/14/2018