Photo Not Available
NUR6C04BU-UY Conductor Cable
Product Overview
Digi-Key Part Number NUR6C04BU-UY-ND
Copy   NUR6C04BU-UY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NUR6C04BU-UY

Copy   NUR6C04BU-UY
Description CBL NETKEY COPPER CAT6 23AWG
Copy   CBL NETKEY COPPER CAT6 23AWG
Detailed Description

Conductor Cable

Copy    Conductor  Cable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
298-12453-ND PUR6C04BU-U Panduit Corp Spool 23 - Immediate
$281.57000 1
Documents & Media
Product Training Modules TIA Standards and MICE Quick Guide
PCN Obsolescence/ EOL Cat6 Cable Obs 4/Apr/2016
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Obsolete
Cable Type -
Number of Conductors -
Wire Gauge -
Conductor Strand -
Conductor Material -
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Shield Type -
Length -
Jacket Color -
Ratings -
Features -
Operating Temperature -
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation -
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:40:54 9/20/2018