• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number NUP5C04GR-UY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NUP5C04GR-UY

Description CABLE COPPER
Detailed Description

Conductor Cable

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
298-12450-ND PUP5C04WH-U Panduit Corp Spool 9 - Immediate
$515.41000 1
Documents & Media
Product Training Modules TIA Standards and MICE Quick Guide
PCN Obsolescence/ EOL Cat5 Cable EOL 4/Apr/2016
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Obsolete
Cable Type -
Number of Conductors -
Wire Gauge -
Conductor Strand -
Conductor Material -
Jacket (Insulation) Material -
Jacket (Insulation) Diameter -
Shield Type -
Length -
Jacket Color -
Ratings -
Features -
Operating Temperature -
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation -
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

23:20:03 8/20/2018

Send Feedback