Add To Favorites
NKFP92ELLLSM006 Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.12000 $38.12
10 37.06500 $370.65
25 36.00600 $900.15
50 34.94700 $1,747.35
100 33.88800 $3,388.80
500 32.82900 $16,414.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-17238-ND
Copy   298-17238-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NKFP92ELLLSM006

Copy   NKFP92ELLLSM006
Description FIBER OPTIC CBL LC-LC DUPLEX 6M
Copy   FIBER OPTIC CBL LC-LC DUPLEX 6M
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m)

Copy   Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series NetKey™
Part Status Active
1st Connector LC Duplex
2nd Connector LC Duplex
Cable Diameter 0.06" (1.6mm)
Cable Type -
Features Low Smoke
Fiber Type 9/125
Length - Overall 19.7' (6.0m)
Type Multimode, Duplex, OS2
Ratings LSZH
Bend Radius -
Color - Cable Yellow
Color - Connectors Black
Insertion Loss 0.30dB
Jacket (Insulation) Material -
Return Loss 20dB
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-17238
61305602491

16:10:27 7/21/2019