Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NK5EPC10ORY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NK5EPC10ORY

Description CABLE MOD 8P8C PLUG-PLUG 10'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series NetKey®
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 10.00' (3.05m)
Shielding Unshielded
Color Orange
Features Latch Lock
Style Cat5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498328269

17:52:12 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 $7.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback