Add To Favorites
Photo Not Available
NK5EPC10GYY Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NK5EPC10GYY-ND
Copy   NK5EPC10GYY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NK5EPC10GYY

Copy   NK5EPC10GYY
Description NK COPPER PATCH CORD, CAT5E
Copy   NK COPPER PATCH CORD, CAT5E
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded

Copy   Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series *
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 10.00' (3.05m)
Shielding Unshielded
Color Gray
Features Latch Lock
Style Cat5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

13:24:13 12/18/2018