Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NK5EPC10GRY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NK5EPC10GRY

Description CABLE MOD 8P8C PLUG-PLUG 10'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded

Documents & Media
Datasheets NetKey Cat5e Patch Cords
Product Training Modules Copper Ethernet Cabling 101 for Industrial Environments
Featured Product Copper Patch Cords
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series NetKey®
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 10.00' (3.05m)
Shielding Unshielded
Color Green
Features -
Style Cat5e
 
Additional Resources
Standard Package ? 1
Other Names 07498305509

13:37:46 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback