Add To Favorites
Photo Not Available
N100X150C2T Yellow Standard Label 1.00" x 1.50" (25.4mm x 38.1mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12150 $607.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number N100X150C2T-ND
Copy   N100X150C2T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N100X150C2T

Copy   N100X150C2T
Description LABEL THERMAL TRANSFER NON-LAM
Copy   LABEL THERMAL TRANSFER NON-LAM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Yellow Standard Label 1.00" x 1.50" (25.4mm x 38.1mm)

Copy   Yellow Standard Label 1.00" x 1.50" (25.4mm x 38.1mm)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 5000 per Pkg
Part Status Active
Label Type Standard
Label Size 1.00" x 1.50" (25.4mm x 38.1mm)
Color Yellow
Material Nylon Cloth
For Use With/Related Products Thermal Transfer Printer
Operating Temperature -54°C ~ 135°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5,000
Other Names 07498333307

16:03:55 12/12/2018