Add To Favorites
MS8W63T15-L4 Strapping Silver 8.00" (203.20mm) 0.625" (15.88mm) 800 lbs (362.88 kg) 2.560' (780.29mm)
Product Overview
Digi-Key Part Number MS8W63T15-L4-ND
Copy   MS8W63T15-L4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS8W63T15-L4

Copy   MS8W63T15-L4
Description *STEEL-TY* STRAP
Copy   *STEEL-TY* STRAP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Strapping Silver 8.00" (203.20mm) 0.625" (15.88mm) 800 lbs (362.88 kg) 2.560' (780.29mm)

Copy   Strapping Silver 8.00" (203.20mm) 0.625" (15.88mm) 800 lbs (362.88 kg) 2.560' (780.29mm)
Documents & Media
Datasheets MSxW63T15 Drawing
Cable Ties Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Steel® MS
Packaging ? 50 per Pkg
Part Status Active
Wire/Cable Tie Type Strapping
Length - Approximate 30.75"
Bundle Diameter 8.00" (203.20mm)
Width 0.625" (15.88mm)
Length - Actual 2.560' (780.29mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 800 lbs (362.88 kg)
Features -
Material Stainless Steel 304
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.66540 $133.27

Submit a request for quotation on quantities greater than those displayed.

00:02:12 9/20/2018