Add To Favorites
MS6W50T15-L6 Strapping Silver 6.00" (152.40mm) 0.500" (12.70mm) 700 lbs (317.52 kg) 2.030' (618.74mm)
Product Overview
Digi-Key Part Number MS6W50T15-L6-ND
Copy   MS6W50T15-L6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS6W50T15-L6

Copy   MS6W50T15-L6
Description STAINLESS STRAP
Copy   STAINLESS STRAP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Strapping Silver 6.00" (152.40mm) 0.500" (12.70mm) 700 lbs (317.52 kg) 2.030' (618.74mm)

Copy   Strapping Silver 6.00" (152.40mm) 0.500" (12.70mm) 700 lbs (317.52 kg) 2.030' (618.74mm)
Documents & Media
Datasheets MSxW50T15 Drawing
Cable Ties Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Steel® MS
Packaging ? 50 per Pkg
Part Status Active
Wire/Cable Tie Type Strapping
Length - Approximate 24.25"
Bundle Diameter 6.00" (152.40mm)
Width 0.500" (12.70mm)
Length - Actual 2.030' (618.74mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 700 lbs (317.52 kg)
Features -
Material Stainless Steel 316
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.67600 $133.80

Submit a request for quotation on quantities greater than those displayed.

20:06:23 9/20/2018