Add To Favorites
M200X080UPT Wire Marker, Cable Tie 2.00" W x 0.80" L (50.8mm x 20.3mm) White Polyester, Polyurethane
Product Overview
Digi-Key Part Number 298-12003-ND
Copy   298-12003-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M200X080UPT

Copy   M200X080UPT
Description MARKER PLATE FLAME RETARDANT
Copy   MARKER PLATE FLAME RETARDANT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire Marker, Cable Tie 2.00" W x 0.80" L (50.8mm x 20.3mm) White Polyester, Polyurethane

Copy   Wire Marker, Cable Tie 2.00" W x 0.80" L (50.8mm x 20.3mm) White Polyester, Polyurethane
Documents & Media
Datasheets M200X080UPT(-B) Drawing
Online Catalog Flame Retardant Marker Plates
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? 500 per Roll
Part Status Active
Type Wire Marker, Cable Tie
Size 2.00" W x 0.80" L (50.8mm x 20.3mm)
Cable Diameter -
Legend Blank
Color White
Material Polyester, Polyurethane
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498332477
298-12003
M200X080UPT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 292.83000 $292.83
10 283.95200 $2,839.52
25 275.07840 $6,876.96

Submit a request for quotation on quantities greater than those displayed.

04:08:20 9/22/2018