Add To Favorites
LWC25-A-D Cable Clip, Wire Saddle on Base Natural Adhesive 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.54600 $5.46
25 0.53280 $13.32
50 0.51960 $25.98
100 0.49370 $49.37
500 0.48070 $240.35
1,000 0.44173 $441.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-14925-ND
Copy   298-14925-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LWC25-A-D

Copy   LWC25-A-D
Description CBL CLIP WIRE SADDLE NATURAL ADH
Copy   CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, Wire Saddle on Base Natural Adhesive 0.250" (6.35mm)

Copy   Cable Clip, Wire Saddle on Base Natural Adhesive 0.250" (6.35mm)
Documents & Media
Datasheets LWC25-A Drawing
Online Catalog LWC Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle on Base
Type Attributes Locking, Round
Opening Size 0.250" (6.35mm)
Mounting Type Adhesive
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.880" (22.35mm)
Width 1.000" (25.40mm)
Height 0.450" (11.43mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive Rubber Based
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 07498327193
298-14925
LWC25-A-D-ND

21:46:18 8/17/2019