Add To Favorites
LD5BL6-A Wire Duct Black Solid Wall Adhesive 6.00' (1.83m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 $20.20
10 19.63500 $196.35
25 19.07400 $476.85
50 18.51300 $925.65
100 17.95200 $1,795.20
500 17.39100 $8,695.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-11999-ND
Copy   298-11999-ND
Quantity Available 357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD5BL6-A

Copy   LD5BL6-A
Description WIRE DUCT SOLID ADHESIVE BLCK 6'
Copy   WIRE DUCT SOLID ADHESIVE BLCK 6'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Wire Duct Black Solid Wall Adhesive 6.00' (1.83m)

Copy   Wire Duct Black Solid Wall Adhesive 6.00' (1.83m)
Documents & Media
Datasheets LD5 Drawing
Surface Raceway Datasheet
Product Training Modules TIA Standards and MICE Quick Guide
Online Catalog Pan-Way® LD Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Way® LD
Part Status Active
Wire Duct Type Solid Wall
Height 0.583" (14.80mm)
Length 6.00' (1.83m)
Width 1.010" (25.65mm)
Mounting Type Adhesive
Features Attached Latching Lid
Material Poly-Vinyl Chloride (PVC)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • N080-D25-2M-WH - Tripp Lite | TL1266-ND DigiKey Electronics
  • N080-D25-2M-WH
  • Tripp Lite
  • WIRE DUCT SOLID 2PC ADH WT 6.56'
  • Unit Price $11.55000
  • TL1266-ND
Additional Resources
Standard Package ? 1
Other Names 298-11999
LD5BL6-A-ND

23:10:42 6/26/2019