Add To Favorites
LCMA300-12F-5 Terminal Connector Rectangular Ring, Tubular 300mm² M12 Stud
Product Overview
Digi-Key Part Number 298-11853-ND
Copy   298-11853-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCMA300-12F-5

Copy   LCMA300-12F-5
Description CONN TERM RECT RING 300MM #M12
Copy   CONN TERM RECT RING 300MM #M12
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Ring, Tubular 300mm² M12 Stud

Copy   Terminal Connector Rectangular Ring, Tubular 300mm² M12 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Ring, Tubular
Stud/Tab Size M12 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.213" (5.40mm)
Length - Overall -
Width - Outer Edges 1.673" (42.49mm)
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Barrel
Wire Gauge 300mm²
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID 0.925" (23.50mm)
Diameter - Barrel OD 1.142" (29.01mm)
Diameter - Ring ID 0.551" (14.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-11853
LCMA300-12F-5-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.50000 $74.50
10 72.37500 $723.75
25 70.24640 $1,756.16
50 68.11780 $3,405.89
100 65.98910 $6,598.91

Submit a request for quotation on quantities greater than those displayed.

13:30:05 9/23/2018