Add To Favorites
Photo Not Available
LCDX3/0-12-X Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud
Product Overview
Digi-Key Part Number LCDX3/0-12-X-ND
Copy   LCDX3/0-12-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCDX3/0-12-X

Copy   LCDX3/0-12-X
Description CONN TERM RECT TONG 3/0 AWG #1/2
Copy   CONN TERM RECT TONG 3/0 AWG #1/2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.140" (3.56mm)
Length - Overall 4.300" (109.22mm)
Width - Outer Edges 1.060" (26.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 3/0 AWG
Insulation Non-Insulated
Features -
Color Orange
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.570" (14.48mm)
Diameter - Barrel OD 0.710" (18.03mm)
Diameter - Ring ID 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498342386
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.56000 $22.56

Submit a request for quotation on quantities greater than those displayed.

16:30:52 9/19/2018