Add To Favorites
Photo Not Available
LCDX2/0-56DF-X Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud
Product Overview
Digi-Key Part Number LCDX2/0-56DF-X-ND
Copy   LCDX2/0-56DF-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCDX2/0-56DF-X

Copy   LCDX2/0-56DF-X
Description CONN TERM RECT TONG 2/0AWG #5/16
Copy   CONN TERM RECT TONG 2/0AWG #5/16
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 5/16 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.130" (3.30mm)
Length - Overall -
Width - Outer Edges 0.960" (24.38mm)
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Barrel
Wire Gauge 2/0 AWG
Insulation Non-Insulated
Features -
Color Black
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.510" (12.95mm)
Diameter - Barrel OD 0.640" (16.26mm)
Diameter - Ring ID 0.340" (8.64mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498342778
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51

Submit a request for quotation on quantities greater than those displayed.

16:41:01 9/18/2018