USD
Favorite

LCD750-12-6 Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.94000 $41.94

Submit a request for quotation on quantities greater than those displayed.

LCD750-12-6

Datasheet
Digi-Key Part Number 298-11825-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCD750-12-6
Copy  
Description CONN TERM RECT TONG 750 MCM #1/2
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 1/2 Stud

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging Bulk 
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.260" (6.60mm)
Length - Overall 5.650" (143.51mm)
Width - Outer Edges 1.890" (48.01mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 750MCM (kcmil)
Insulation Non-Insulated
Features -
Color Black
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 1.030" (26.16mm)
Diameter - Barrel OD 1.300" (33.02mm)
Diameter - Ring ID 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 07498390110
298-11825
LCD750-12-6-ND