Add To Favorites
LCD400-12-6 Terminal Connector Rectangular Rectangular Tongue 400 MCM (kcmil) 1/2 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.26000 $19.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCD400-12-6-ND
Copy   LCD400-12-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCD400-12-6

Copy   LCD400-12-6
Description CONN TERM RECT TONG 400 MCM #1/2
Copy   CONN TERM RECT TONG 400 MCM #1/2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 400 MCM (kcmil) 1/2 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 400 MCM (kcmil) 1/2 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.180" (4.57mm)
Length - Overall 5.040" (128.02mm)
Width - Outer Edges 1.390" (35.31mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 400 MCM (kcmil)
Insulation Non-Insulated
Features -
Color Blue
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.760" (19.30mm)
Diameter - Barrel OD 0.950" (24.13mm)
Diameter - Ring ID 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498390104

23:07:38 1/18/2019