Add To Favorites
Photo Not Available
LCD350-12E-X Terminal Connector Rectangular Rectangular Tongue 350 MCM (kcmil) 1/2 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.16000 $19.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCD350-12E-X-ND
Copy   LCD350-12E-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCD350-12E-X

Copy   LCD350-12E-X
Description CONN TERM RECT TONG 350 MCM #1/2
Copy   CONN TERM RECT TONG 350 MCM #1/2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 350 MCM (kcmil) 1/2 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 350 MCM (kcmil) 1/2 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.170" (4.32mm)
Length - Overall 4.330" (109.98mm)
Width - Outer Edges 1.280" (32.51mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 350 MCM (kcmil)
Insulation Non-Insulated
Features -
Color Red
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.700" (17.78mm)
Diameter - Barrel OD 0.880" (22.35mm)
Diameter - Ring ID 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498371962

02:50:36 1/19/2019