Add To Favorites
Photo Not Available
LCD250-00-X Terminal Connector Rectangular Rectangular Tongue 250 MCM (kcmil)
Product Overview
Digi-Key Part Number LCD250-00-X-ND
Copy   LCD250-00-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCD250-00-X

Copy   LCD250-00-X
Description CONN TERM RECT TONG 250 MCM
Copy   CONN TERM RECT TONG 250 MCM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 250 MCM (kcmil)

Copy   Terminal Connector Rectangular Rectangular Tongue 250 MCM (kcmil)
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size -
Terminal Style No Stud Hole
Tab Thickness 0.140" (3.56mm)
Length - Overall 4.680" (118.87mm)
Width - Outer Edges 1.170" (29.72mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 250 MCM (kcmil)
Insulation Non-Insulated
Features -
Color Yellow
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.630" (16.00mm)
Diameter - Barrel OD 0.770" (19.56mm)
Diameter - Ring ID -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498390099
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57

Submit a request for quotation on quantities greater than those displayed.

06:55:28 9/25/2018