Add To Favorites
Photo Not Available
LCCX2/0-12H-X Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Product Overview
Digi-Key Part Number LCCX2/0-12H-X-ND
Copy   LCCX2/0-12H-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCCX2/0-12H-X

Copy   LCCX2/0-12H-X
Description CONN TERM RECT TONG 2/0 AWG #1/2
Copy   CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.130" (3.30mm)
Length - Overall -
Width - Outer Edges 0.960" (24.38mm)
Mounting Type Free Hanging (In-Line), 45° Angle
Termination Crimp, Barrel
Wire Gauge 2/0 AWG
Insulation Non-Insulated
Features -
Color Black
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.510" (12.95mm)
Diameter - Barrel OD 0.640" (16.26mm)
Diameter - Ring ID 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498342588
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.66000 $22.66

Submit a request for quotation on quantities greater than those displayed.

10:41:33 9/19/2018