Add To Favorites
LCCH2/0-12-X Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Product Overview
Digi-Key Part Number LCCH2/0-12-X-ND
Copy   LCCH2/0-12-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCCH2/0-12-X

Copy   LCCH2/0-12-X
Description CONN TERM RECT TONG 2/0 AWG #1/2
Copy   CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/2 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.130" (3.30mm)
Length - Overall 4.980" (126.49mm)
Width - Outer Edges 0.850" (21.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 2/0 AWG
Insulation Non-Insulated
Features -
Color Black
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498390232
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51

Submit a request for quotation on quantities greater than those displayed.

09:36:01 9/23/2018