Add To Favorites
LCCF4/0-38DH-X Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.25000 $19.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCCF4/0-38DH-X-ND
Copy   LCCF4/0-38DH-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCCF4/0-38DH-X

Copy   LCCF4/0-38DH-X
Description CONN TERM RECT TONG 4/0 AWG #3/8
Copy   CONN TERM RECT TONG 4/0 AWG #3/8
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 3/8 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.140" (3.56mm)
Length - Overall -
Width - Outer Edges 1.170" (29.72mm)
Mounting Type Free Hanging (In-Line), 45° Angle
Termination Crimp, Barrel
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features -
Color Yellow
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.630" (16.00mm)
Diameter - Barrel OD 0.910" (23.11mm)
Diameter - Ring ID 0.410" (10.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498389111

01:22:36 1/22/2019