Add To Favorites
Photo Not Available
LCC1/0-56CH-X Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.98000 $13.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCC1/0-56CH-X-ND
Copy   LCC1/0-56CH-X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCC1/0-56CH-X

Copy   LCC1/0-56CH-X
Description CONN TERM RECT TONG 1/0AWG #5/16
Copy   CONN TERM RECT TONG 1/0AWG #5/16
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 5/16 Stud
Terminal Style Two Stud Holes
Tab Thickness 0.120" (3.05mm)
Length - Overall -
Width - Outer Edges 0.760" (19.30mm)
Mounting Type Free Hanging (In-Line), 45° Angle
Termination Crimp, Barrel
Wire Gauge 1/0 AWG
Insulation Non-Insulated
Features -
Color Pink
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.390" (9.91mm)
Diameter - Barrel OD 0.520" (13.21mm)
Diameter - Ring ID 0.340" (8.64mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498390077

17:55:52 3/26/2019