Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LCA8-38-M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LCA8-38-M

Description CONN TERM RECT TONG 8 AWG #3/8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 3/8 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.050" (1.27mm)
Length - Overall 1.560" (39.62mm)
Width - Outer Edges 0.600" (15.24mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 8 AWG
Insulation Non-Insulated
Features -
Color Red
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.180" (4.57mm)
Diameter - Barrel OD 0.270" (6.86mm)
Diameter - Ring ID 0.410" (10.41mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 07498343259

18:02:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48672 $2,486.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback