Add To Favorites
Photo Not Available
LCA8-14-M Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.51807 $1,518.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCA8-14-M-ND
Copy   LCA8-14-M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCA8-14-M

Copy   LCA8-14-M
Description CONN TERM RECT TONG 8 AWG #1/4
Copy   CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 1/4 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.070" (1.78mm)
Length - Overall 1.340" (34.04mm)
Width - Outer Edges 0.480" (12.19mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 8 AWG
Insulation Non-Insulated
Features -
Color Red
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.180" (4.57mm)
Diameter - Barrel OD 0.270" (6.86mm)
Diameter - Ring ID 0.270" (6.86mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 07498343258

14:44:41 1/16/2019