Add To Favorites
LCA750-58-6 Terminal Connector Rectangular Rectangular Tongue 750 MCM (kcmil) 5/8 Stud
Product Overview
Digi-Key Part Number 298-11652-ND
Copy   298-11652-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCA750-58-6

Copy   LCA750-58-6
Description CONN TERM RECT TONG 750 MCM #5/8
Copy   CONN TERM RECT TONG 750 MCM #5/8
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Connector Rectangular Rectangular Tongue 750 MCM (kcmil) 5/8 Stud

Copy   Terminal Connector Rectangular Rectangular Tongue 750 MCM (kcmil) 5/8 Stud
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Lug®
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 5/8 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.260" (6.60mm)
Length - Overall 4.580" (116.33mm)
Width - Outer Edges 1.890" (48.01mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 750 MCM (kcmil)
Insulation Non-Insulated
Features -
Color Black
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 1.030" (26.16mm)
Diameter - Barrel OD 1.300" (33.02mm)
Diameter - Ring ID 0.660" (16.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498344844
298-11652
LCA750-58-6-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.82000 $77.82
10 75.60000 $756.00
25 73.37600 $1,834.40
50 71.15240 $3,557.62
100 68.92900 $6,892.90

Submit a request for quotation on quantities greater than those displayed.

18:39:16 9/18/2018