Add To Favorites
LC3-A-M8 Cable Clip, Wire Saddle Gray Adhesive 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.45400 $4.54
25 0.44400 $11.10
50 0.43380 $21.69
100 0.42350 $42.35
500 0.41318 $206.59
1,000 0.38219 $382.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-19834-ND
Copy   298-19834-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC3-A-M8

Copy   LC3-A-M8
Description CBL CLIP WIRE SADDLE GRAY ADH
Copy   CBL CLIP WIRE SADDLE GRAY ADH
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clip, Wire Saddle Gray Adhesive 0.200" (5.08mm)

Copy   Cable Clip, Wire Saddle Gray Adhesive 0.200" (5.08mm)
Documents & Media
Datasheets LC3-A Drawing
Environmental Information Panduit RoHS3 Statement
Mfg CAD Models LC3-A-x8.stp
Online Catalog LC Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Top Lock
Opening Size 0.200" (5.08mm)
Mounting Type Adhesive
Material Polyvinyl Chloride (PVC)
Color Gray
Length 0.780" (19.81mm)
Width 0.750" (19.05mm)
Height 0.470" (11.94mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive Rubber Based
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 07498339644
298-19834
LC3-A-M8-ND

12:46:31 8/22/2019