USD
Favorite

ISTPHCH1MBL Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Price & Procurement
116 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 $45.00
10 43.75000 $437.50
25 42.50000 $1,062.50
50 41.25000 $2,062.50
100 40.00000 $4,000.00
500 38.75000 $19,375.00

Submit a request for quotation on quantities greater than those displayed.

ISTPHCH1MBL

Datasheet
Digi-Key Part Number 298-13202-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISTPHCH1MBL
Copy  
Description CABLE MOD 8P8C PLG TO PLG 3.28'
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series IndustrialNet™
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 3.28' (1.00m)
Shielding Shielded
Color Black
Features 600V, Molded Plugs
Style Cat5e, Industrial Environments - IP20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-13202
7498371886
ISTPHCH1MBL-ND