USD
Favorite

ICD35T2NTL1M Cable Assembly 3.28' (1.00m)
Price & Procurement
25 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.03000 $42.03
10 40.86300 $408.63
25 39.69520 $992.38

Submit a request for quotation on quantities greater than those displayed.

ICD35T2NTL1M

Datasheet
Digi-Key Part Number 298-13317-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICD35T2NTL1M
Copy  
Description CBL FMALE TO WIRE LEAD 4P 3.28'
Copy  
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series IndustrialNet™
Part Status Obsolete
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation D
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Thermoplastic Elastomer (TPE)
Color Teal
Shielding Unshielded
Ingress Protection IP67/68 - Dust Tight, Waterproof, NEMA 1, 3, 4, 6, 6P
Usage Cat5e, Industrial Environments, PoE+
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-13317