Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HSTTV12-48-TL-ND
Quantity Available 0

Manufacturer Part Number


Description HEAT SHRINK .12"X4'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)

Documents & Media
Datasheets HSTTV Heat Shrink 4Foot
Product Attributes Select All
Manufacturer Panduit Corp
Series HSTTV
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 0.125" (3.18mm)
Inner Diameter - Recovered 0.062" (1.57mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO), Irradiated
Features Flame Retardant, UV Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 90°C
Additional Resources
Standard Package ? 250
Other Names 07498375727

10:49:33 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 2.48848 $622.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback