Add To Favorites
Photo Not Available
GPCW6-1-12-L Cable Clamp, Grounding Bronze Pipe Mount, Adjustable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.21000 $19.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GPCW6-1-12-L-ND
Copy   GPCW6-1-12-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GPCW6-1-12-L

Copy   GPCW6-1-12-L
Description CBL CLAMP GROUND BRONZE PIPE MNT
Copy   CBL CLAMP GROUND BRONZE PIPE MNT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clamp, Grounding Bronze Pipe Mount, Adjustable

Copy   Cable Clamp, Grounding Bronze Pipe Mount, Adjustable
Documents & Media
Datasheets GPCWAA6-1, PGCW6-1-12 Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StructuredGround™
Packaging ? Bulk ?
Part Status Active
Type Clamp, Grounding
Type Attributes Conduit Hub
Opening Size -
Mounting Type Pipe Mount, Adjustable
Material Bronze
Color Bronze
Length -
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features 360° Rotation
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498366913

03:32:10 1/18/2019