Add To Favorites
GHC3/0-1-L Cable Clamp, Grounding Bronze Fastener
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GHC3/0-1-L-ND
Copy   GHC3/0-1-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHC3/0-1-L

Copy   GHC3/0-1-L
Description CBL CLAMP GROUND BRONZE FASTENER
Copy   CBL CLAMP GROUND BRONZE FASTENER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clamp, Grounding Bronze Fastener

Copy   Cable Clamp, Grounding Bronze Fastener
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StructuredGround™
Packaging ? Bulk ?
Part Status Active
Type Clamp, Grounding
Type Attributes Conduit Hub
Opening Size -
Mounting Type Fastener
Material Bronze
Color Bronze
Length 2.161" (54.90mm)
Width -
Height -
Panel Hole Size -
Material Thickness -
Material Flammability Rating -
Adhesive -
Features Guillotine
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498366280

17:05:14 1/21/2019