Add To Favorites
Product Overview
Digi-Key Part Number 298-12733-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

FXTRP7N7NANF040

Description OM3 12 FIBER, PANMPO INTERCONNEC
RoHS Status RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Fiber Optic MPO To MPO 50/125 40.0' (12.2m)

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series QuickNet™ PanMPO™
Part Status Active
1st Connector MPO
2nd Connector MPO
Cable Diameter 0.12" (3.0mm)
Cable Type -
Features Plenum Rated
Fiber Type 50/125
Length - Overall 40.0' (12.2m)
Type Multimode, Duplex, OM3
Ratings -
Bend Radius 30mm
Color - Cable Aqua
Color - Connectors Aqua
Insertion Loss 0.50dB
Jacket (Insulation) Material -
Return Loss 26dB
Operating Temperature -10°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 298-12733

10:53:27 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 588.43000 $588.43
10 573.08200 $5,730.82
25 562.84800 $14,071.20
50 547.49760 $27,374.88
100 537.26400 $53,726.40
500 527.03040 $263,515.20
1,000 516.79680 $516,796.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback